
150mA CMOS linear voltage regulator with a 3.3V fixed output voltage and 2% accuracy. Features a low 21µA quiescent current and 120mV dropout voltage. Operates from a 2.3V to 5.5V input range, delivering up to 150mA. Available in a 5-lead TSOT surface mount package with dimensions of 2.9mm x 1.6mm x 0.9mm. Offers 60dB PSRR and operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP121-AUJZ33R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TSOT |
| Dropout Voltage | 120mV |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 2.2V |
| Max Supply Current | 40uA |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Nominal Supply Current | 40uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 40uA |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 21uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 800mV |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP121-AUJZ33R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADP121-AUJZ33R7
User guide for the EVAL-AD5324DBZ evaluation board, a platform for testing the AD5324 12-bit quad-channel voltage output DAC with PC control and multiple reference options.
Evaluation board user guide for the AD5339 12-bit dual-channel DAC, featuring PC control via the SDP-B controller board and various on-board voltage reference options.
