Ultralow-noise CMOS linear regulator operates from a 2.2 V to 5.5 V input and supplies up to 150 mA. The regulator provides 9 μV rms output noise, 70 dB PSRR at 10 kHz, and 105 mV typical dropout at a 150 mA load. Fixed output voltage options span 1.8 V to 3.3 V, with logic-controlled enable, current-limit protection, and thermal-overload protection. The device is offered in 5-lead TSOT and 4-ball WLCSP package options and is specified over a −40°C to +125°C junction temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP150A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator type | CMOS linear regulator |
| Maximum output current | 150mA |
| Input voltage range | 2.2 to 5.5V |
| Fixed output voltage range | 1.8 to 3.3V |
| Output voltage accuracy | ±1 initial% |
| Typical dropout voltage | 105 at 150 mA loadmV |
| Typical quiescent current | 10 at zero loadµA |
| Maximum shutdown current | 1.0 over -40°C to +125°CµA |
| Output noise | 9 from 10 Hz to 100 kHzµV rms |
| PSRR | 70 at 10 kHzdB |
| PSRR at 100 kHz | 55dB |
| Start-up time | 150 typicalµs |
| Current-limit threshold | 190 min, 260 typ, 400 maxmA |
| Enable input logic high | 1.2 minV |
| Enable input logic low | 0.4 maxV |
| Recommended input/output capacitance | 1 ceramic, 0.7 minimumµF |
| Operating junction temperature | -40 to +125°C |
| Thermal shutdown threshold | 150 typical°C |
| Package options | 5-lead TSOT; 4-ball 0.8 mm x 0.8 mm WLCSP |
Download the complete datasheet for Analog Devices ADP150A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADP150A
User guide for EVAL-AD7124-4ASDZ/8ASDZ boards evaluating AD7124-4/8 24-bit sigma-delta ADCs with on-board ADR4525 reference and ADP150 regulators.
User guide for the EVAL-AD4170-4ARDZ evaluation board, featuring the AD4170-4 24-bit precision sigma-delta ADC with integrated PGA and vibration sensor.