Analog Devices
Evaluating the AD7124-4/AD7124-8, 4-/8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC
User guide for EVAL-AD7124-4ASDZ/8ASDZ boards evaluating AD7124-4/8 24-bit sigma-delta ADCs with on-board ADR4525 reference and ADP150 regulators.
This document describes the hardware and software setup for the EVAL-AD7124-4ASDZ and EVAL-AD7124-8ASDZ evaluation kits. These kits feature the AD7124-4 and AD7124-8, which are 24-bit, low-noise, low-power sigma-delta ADCs. The evaluation boards include an on-board 2.5V ADR4525 reference and utilize ADP150 and ADP7182 regulators for power management. The guide provides detailed information on hardware link options, power supply configurations (including 3.3V and ±1.8V split supply), and serial interface connectivity via the EVAL-SDP-CB1Z controller, PMOD connectors, or Arduino-compatible headers. It also includes instructions for using the AD7124 Eval+ software for time-domain and noise analysis.
Analog Devices
Evaluating the AD7124-4/AD7124-8, 4-/8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC
Analog Devices
Evaluating the AD7124-4/AD7124-8, 4-/8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC
Analog Devices
Table 3. AVDD/AVSS Regulators and Their Shutdown Links... +3.3V regulator ADP150A... +1.8V regulator ADP150A; Table 4. IOVDD Regulator and Shutdown Link... 3.3V regulator ADP150A
Analog Devices
The 5V default supply required for the AD7124-4/ AD7124-8 comes from the on-board ADP150 low-dropout regulators (LDOs)
| AD7124-4 | Analog Devices | Evaluating the AD7124-4/AD7124-8, 4-/8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC |
| AD7124-8 | Analog Devices | Evaluating the AD7124-4/AD7124-8, 4-/8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC |
| ADP150A | Analog Devices | Table 3. AVDD/AVSS Regulators and Their Shutdown Links... +3.3V regulator ADP150A... +1.8V regulator ADP150A; Table 4. IOVDD Regulator and Shutdown Link... 3.3V regulator ADP150A |
| ADP7182 | Analog Devices | −1.8V regulator ADP7182 |
| ADR4525 | Analog Devices | On-board 2.5V ADR4525 reference |
| ADP150 | Analog Devices | The 5V default supply required for the AD7124-4/ AD7124-8 comes from the on-board ADP150 low-dropout regulators (LDOs) |