Adjustable low dropout linear regulator provides a positive regulated output from a low-voltage input rail. The device supports up to 150 mA output current and operates from a 2.5 V to 5.5 V input range. The adjustable output version uses a 0.8 V reference and is housed in a 5-lead TSOT package. Protection features include current-limit and thermal-overload protection for robust operation across industrial temperatures.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP1710AUJZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Regulator Type | Low dropout linear regulator |
| Output Configuration | Positive adjustable |
| Maximum Output Current | 150mA |
| Input Voltage Minimum | 2.5V |
| Input Voltage Maximum | 5.5V |
| Reference Voltage | 0.8V |
| Dropout Voltage | 150 typical at 150 mAmV |
| Package | 5-lead TSOT |
| Protection Features | Current limit; thermal overload |
| Operating Temperature Range | -40 to +125°C |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP1710AUJZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADP1710AUJZ
Reference design for a switchable 2.5V/7.0V voltage regulator for One Time Programming (OTP) using the ADP1610 boost regulator, ADP1710 LDO, and ADR550 precision reference.