
The ADP196ACPZN-R7 is a high-side driver from Analog Devices, packaged in the LFCSP EP package. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 5A. The device is designed for surface mount applications and has a maximum supply current of 4A. It can handle a maximum input voltage of 5.5V and has a minimum input voltage of 1.8V. The ADP196ACPZN-R7 is not radiation hardened.
Analog Devices ADP196ACPZN-R7 technical specifications.
| Package/Case | LFCSP EP |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Current | 4A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 250nA |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP196ACPZN-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
