
High-voltage switching regulator, 200 kHz switching frequency, capable of 1A output current. Features adjustable output voltage from 1.2V to 30V, with a maximum input voltage of 30V and a minimum input voltage of 3.6V. This surface mountable component is housed in a SOIC package with tin/matte contact plating. Operating temperature range is -40°C to 85°C.
Analog Devices ADP3050ARZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Buck-Boost, SEPIC |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3050ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
