
200 mA low dropout linear regulator with 0.8% output voltage accuracy. Features a fixed 5V output, 180mV dropout voltage, and a maximum input voltage of 12V. Operates from 3.2V to 12V input with a maximum output current of 200mA. Packaged in a SOIC surface mount case, this positive polarity regulator offers 60dB PSRR and operates within a -20°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADP3303ARZ-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.8% |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dropout Voltage | 180mV |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 12V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 200mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.7MV |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 400uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 400uA |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 0.8% |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | anyCAP® |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADP3303ARZ-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADP3303ARZ-5
Evaluation board guide for the AD7191 24-bit Sigma-Delta ADC, featuring standalone LCD operation, USB PC software interface, and support for weigh scale applications.
