
5V fixed output voltage reference IC with ultralow noise XFET® technology. Features current sink and source capability up to 30mA, operating from a 7V to 20V input voltage. Offers 0.12% initial tolerance and a wide operating temperature range of -40°C to 125°C. Packaged in a 5mm x 4mm x 1.5mm surface-mount R-package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR435ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Operating Supply Current | 800uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Series | XFET® |
| Supply Current | 800uA |
| Tolerance | 0.12% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR435ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADR435ARZ
Evaluation board user guide for the AD569xR and AD569x series quad-channel 16-bit/12-bit voltage output DACs featuring I2C interface and on-board voltage references.
