Precision voltage reference provides a fixed 5.0 V output with ±0.02% maximum initial accuracy. The device supports up to ±10 mA output current and operates from a supply at least 500 mV above the output up to 15 V. Low-noise performance, 2 ppm/°C maximum temperature coefficient, and operation from -40°C to 125°C suit high accuracy data conversion and instrumentation circuits. It is offered in 8-lead SOIC and 8-lead MSOP package options.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR4550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Output Voltage | 5.0V |
| Initial Accuracy | ±0.02 max% |
| Temperature Coefficient | 2 maxppm/°C |
| Input Voltage Range | 5.5 to 15V |
| Dropout Voltage | 500 maxmV |
| Output Source Current | 10 maxmA |
| Output Sink Current | 10 maxmA |
| Supply Current | 950 maxµA |
| Low Frequency Noise | 2.8 typical, 0.1 Hz to 10 HzµV p-p |
| Long-Term Stability | 25 typicalppm/1000 h |
| Operating Temperature Range | -40 to 125°C |
| Package Options | 8-lead SOIC, 8-lead MSOP |
Download the complete datasheet for Analog Devices ADR4550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADR4550
User guide for the EVAL-AD7175-8ARDZ evaluation board, featuring the AD7175-8 24-bit Sigma-Delta ADC with on-board power regulation and PC control via ACE software.
Evaluation board user guide for the AD7173-8 24-bit sigma-delta ADC. Supports PC control via SDP-K1 and ACE software for performance analysis and hardware configuration.
An overview of Analog Devices' precision data acquisition reference designs, covering SAR and Sigma-Delta architectures with resolutions from 16 to 24 bits.