5.0V fixed output voltage reference IC with 0.02% tolerance. Features ultra-low noise and high accuracy, operating from a 3V to 15V input voltage range. Delivers a maximum output current of 10mA with a typical supply current of 950µA. Packaged in a SOIC form factor, this component operates across a temperature range of -40°C to 125°C.
Analog Devices ADR4550BRZ technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 5V |
| Operating Supply Current | 950uA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 950uA |
| Tolerance | 0.02% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADR4550BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
