Precision shunt voltage reference provides a 2.5 V nominal output for space-constrained circuits. The device family is housed in ultracompact SC70 and SOT-23-3 packages and operates from 50 µA to 15 mA without requiring an external capacitor. Grade options support initial accuracy down to ±0.2% and temperature coefficient down to 40 ppm/°C maximum. The reference operates across the industrial −40°C to +85°C temperature range and includes a trim terminal for ±0.5% output adjustment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADR525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Reference Type | Shunt voltage reference |
| Nominal Output Voltage | 2.5V |
| Output Voltage, Grade A | 2.490 to 2.510V |
| Output Voltage, Grade B | 2.495 to 2.505V |
| Initial Accuracy, Grade A | ±0.4% |
| Initial Accuracy, Grade B | ±0.2% |
| Temperature Coefficient, Grade A | 70 maxppm/°C |
| Temperature Coefficient, Grade B | 40 maxppm/°C |
| Operating Current Range | 0.05 to 15mA |
| Minimum Operating Current | 50µA |
| Dynamic Output Impedance | 0.2 typΩ |
| Voltage Noise | 18 typ, 0.1 Hz to 10 HzµV p-p |
| Turn-On Settling Time | 2 typµs |
| Output Voltage Hysteresis | 40 typppm |
| Trim Range | ±0.5% |
| Operating Temperature Range | -40 to +85°C |
| Package Options | 3-Lead SC70; 3-Lead SOT-23-3 |
Download the complete datasheet for Analog Devices ADR525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADR525
Reference design for a switchable 2.5V/7.0V voltage regulator for One Time Programming (OTP) using the ADP1610 boost regulator, ADP1710 LDO, and ADR550 precision reference.