Analog Devices ADT7461ARZ technical specifications.
| Package/Case | SOIC N |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 127°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADT7461ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.