
Dual digital isolator, general purpose type, featuring 2 unidirectional channels with a 10Mbps data rate and 50ns propagation delay. Operates from a 3V to 5.5V supply voltage range, with a maximum input current of 4mA and a supply current of 800uA. Encased in a 16-pin SOIC package with tin, matte contact plating, this RoHS compliant component offers isolation and operates between -40°C and 125°C.
Sign in to ask questions about the Analog Devices ADUM2211TRIZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADUM2211TRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Depth | 2.44mm |
| Isolated Power | No |
| Lead Free | Contains Lead |
| Length | 12.85mm |
| Max Input Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 800uA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM2211TRIZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.