
7-channel digital isolator for SPI communication, featuring 3.75 kV isolation rating. Operates with a supply voltage range of 3V to 5.5V, nominal 3.3V. Designed with 20 terminals in a R-PDSO-G20 package, measuring 7.2mm x 5.3mm. Supports an extended temperature range from -40°C to 125°C, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADUM3151BRSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM3151BRSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADUM3151BRSZ
User guide for the EVAL-ADuM3154Z, evaluating ADuM3154 4-channel SPIsolator digital isolators with SMA and probe support.