Single-axis MEMS accelerometer provides a ratiometric analog output for high-frequency vibration and condition monitoring. The device measures a ±50 g range with 40 mV/g typical sensitivity and 25 µg/√Hz typical noise density from 100 Hz to 10 kHz. It operates from a 3.3 V to 5.25 V single supply and draws 1.0 mA typical quiescent current. Integrated electromechanical self-test, overrange indication, and standby mode support embedded monitoring applications over a −40°C to +125°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADXL1002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Sensor type | Single-axis MEMS accelerometer |
| Output type | Ratiometric analog voltage |
| Measurement range | ±50g |
| Sensitivity | 40 typmV/g |
| Sensitivity change over temperature | ±5% |
| Linearity | ±0.1% full scale |
| Cross-axis sensitivity, ZX | ±1.0% |
| Cross-axis sensitivity, YX | ±1.0% |
| Zero-g output voltage | VDD/2V |
| Zero-g output range over temperature | 5g |
| Noise density | 25 typ, 100 Hz to 10 kHzµg/√Hz |
| 1/f frequency corner | 0.1 typHz |
| Sensor resonant frequency | 21 typkHz |
| 5% bandwidth | 4.7 typkHz |
| 3 dB bandwidth | 11 typkHz |
| Operating voltage range | 3.3 to 5.25V |
| Quiescent supply current | 1.0 typ, 1.15 maxmA |
| Standby current | 225 typ, 285 maxµA |
| Operating temperature range | −40 to +125°C |
| Package | 32-Lead LFCSP, CP-32-26 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADXL1002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADXL1002
User guide for the EVAL-AD4170-4ARDZ evaluation board, featuring the AD4170-4 24-bit precision sigma-delta ADC with integrated PGA and vibration sensor.
IEPE-compatible interface for ADXL1002 MEMS accelerometers, enabling wideband vibration monitoring for condition-based maintenance (CbM) applications.
Reference design for an IEPE-compatible interface using the ADXL1002 MEMS accelerometer for high-bandwidth, low-noise industrial vibration monitoring.