
Silicon SPDT RF switch operating from 9 kHz to 13.0 GHz. Features high isolation and nonreflective performance. Designed for applications requiring a single pole, double throw switching function. Operates within a temperature range of -40°C to 85°C. This 16-terminal integrated circuit has a maximum supply current of 0.2mA.
Sign in to ask questions about the Analog Devices HMC1118LP3DE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices HMC1118LP3DE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Supply Current-Max | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC1118LP3DE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.