Broadband dual-channel downconverter integrates high-linearity passive mixer cores with a fractional-N PLL and VCO for receiver applications from 700 MHz to 3500 MHz. The device supports high-side and low-side LO injection, internally matched 50 ohm RF and LO input ports, and 50 MHz to 350 MHz IF outputs. Typical performance includes 8.9 dB conversion gain, +24 dBm input IP3, 9 dB SSB noise figure, and 11 dBm input 1 dB compression. It operates from 5.0 V and 3.3 V supply rails over a -40 °C to +85 °C temperature range in a RoHS-compliant 6 mm by 6 mm leadless QFN package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC1190LP6GE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| RF input frequency range | 700 to 3500MHz |
| IF output frequency range | 50 to 350MHz |
| Power conversion gain | 8.9 typdB |
| Input IP3 | +24 typdBm |
| SSB noise figure | 9 typdB |
| Input 1 dB compression | 11 typdBm |
| Channel-to-channel isolation | 55 typdBc |
| Phase detector rate | 100 maxMHz |
| LO output frequency | 50 to 4100MHz |
| VCO fundamental frequency | 2000 to 4100MHz |
| Integer-mode PLL figure of merit | -230 typdBc/Hz |
| Fractional-mode PLL figure of merit | -227 typdBc/Hz |
| LO noise floor | -165 typdBc/Hz |
| Mixer noise floor | -161 typdBc/Hz |
| 5 V supply rails | 4.8 to 5.2V |
| 3.3 V supply voltage | 3.1 to 3.5V |
| Operating temperature | -40 to +85°C |
| Moisture sensitivity level | MSL1 |
| Lead finish | 100% matte Sn |
| Thermal resistance, channel to ground paddle | 3.3°C/W |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices HMC1190LP6GE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices HMC1190LP6GE
This application note explains manual VCO calibration techniques to achieve fast frequency hopping (under 1ms) using Analog Devices/Hittite PLLVCOs and look-up tables.
Technical FAQ for Analog Devices PLL+VCO products covering SPI modes, charge pump offset, lock detect configuration, and multi-device SPI setups to optimize spectral performance.
User guide for evaluating the HMC1190A, a 0.7 GHz to 3.8 GHz dual-channel downconverter with integrated PLL and VCO, including hardware setup and software installation.