Frequency Hopping with Hittite PLLVCOs Application Note
This application note explains manual VCO calibration techniques to achieve fast frequency hopping (under 1ms) using Analog Devices/Hittite PLLVCOs and look-up tables.
Overview
This technical application note provides detailed instructions for implementing fast frequency hopping in Hittite (Analog Devices) narrowband, triband, and wideband PLLVCOs. While the integrated auto-calibration routine is standard, manual calibration using Look-Up Tables (LUT) is recommended for time-sensitive applications requiring settling times under 1ms or 100usec. The document outlines two implementation methods: Direct LUT, which stores settings for specific frequencies, and LUT Extrapolation, which uses measured sub-band centers to determine settings. It provides specific register configurations (Reg08h, Reg0Bh), SPI programming sequences, and calculation procedures for diverse parts including the HMC82x, HMC83x, HMC103x, and HMC119x series.
Use Cases
- Fast frequency hopping communication systems
- Time-sensitive frequency tuning
- Software-defined radio (SDR)
- Radar systems
- Wireless infrastructure
Topics
Referenced Parts
HMC1190LP6GE
Analog Devices
Applicable Products
HMC1032
Analog Devices
Wideband PLL+VCO & Clock Generation devices
HMC1033
Analog Devices
Wideband PLL+VCO & Clock Generation devices
HMC1034
Analog Devices
Wideband PLL+VCO & Clock Generation devices
HMC1035
Analog Devices
Wideband PLL+VCO & Clock Generation devices
| HMC1197LP7FE | Analog Devices | Applicable Products |
| HMC820LP6CE | Analog Devices | Applicable Products |
| HMC821LP6CE | Analog Devices | Applicable Products |
| HMC822LP6CE | Analog Devices | Applicable Products |
| HMC824LP6CE | Analog Devices | Applicable Products |
| HMC826LP6CE | Analog Devices | Applicable Products |
| HMC828LP6CE | Analog Devices | Applicable Products |
| HMC829LP6GE | Analog Devices | Applicable Products |
| HMC830LP6GE | Analog Devices | Applicable Products |
| HMC831LP6CE | Analog Devices | Applicable Products |
| HMC832LP6GE | Analog Devices | Applicable Products |
| HMC833LP6GE | Analog Devices | Applicable Products |
| HMC834LP6GE | Analog Devices | Applicable Products |
| HMC835LP6GE | Analog Devices | Applicable Products |
| HMC836LP6CE | Analog Devices | Applicable Products |
| HMC837LP6CE | Analog Devices | Applicable Products |
| HMC838LP6CE | Analog Devices | Applicable Products |
| HMC839LP6CE | Analog Devices | Applicable Products |
| HMC840LP6CE | Analog Devices | Applicable Products |
| HMC1190LP6GE | Analog Devices | Applicable Products |
| HMC1032 | Analog Devices | Wideband PLL+VCO & Clock Generation devices |
| HMC1033 | Analog Devices | Wideband PLL+VCO & Clock Generation devices |
| HMC1034 | Analog Devices | Wideband PLL+VCO & Clock Generation devices |
| HMC1035 | Analog Devices | Wideband PLL+VCO & Clock Generation devices |