RF Detector IC operating from 10MHz to 1300MHz with a 5dBm input power range. Features a 24-pin LFCSP EP package for compact integration. Designed for reliable performance across an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices HMC3716LP4E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Pin Count | 24 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices HMC3716LP4E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices HMC3716LP4E
User guide for the EV-ADF4401ASD2Z evaluation board used to test the ADF4401A translation loop, PLL, and VCO module with integrated voltage regulators and loop filters.