
The LT1120AIS8#TRPBF is a single linear voltage regulator with a dropout voltage of 400mV. It operates from 4.5V to 36V and provides an output voltage of 35.15V with a maximum output current of 125mA. The device is packaged in a lead-free SOIC package and is RoHS compliant. It can operate over a temperature range of -40°C to 100°C with an operating supply current of 20uA.
Sign in to ask questions about the Analog Devices LT1120AIS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1120AIS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35.15V |
| Min Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 20uA |
| Output Current | 125mA |
| Output Voltage | 35.15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1120AIS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
