The LT1193IS8 is a single-channel operational amplifier with a gain bandwidth product of 80MHz. It operates from a supply voltage of 4V to 18V and consumes 35mA of current. The op amp has an input offset voltage of 2mV and a slew rate of 500V/μs. It is available in a SOIC package and is packaged in quantities of 100 in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LT1193IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1193IS8 technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 26.5MHz |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 80MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 500V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1193IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
