
High-performance current feedback operational amplifier featuring a 55MHz -3dB bandwidth and 900V/µs slew rate. This single-channel IC offers a 2A output current per channel and operates from a wide supply voltage range of 8V to 36V. Key specifications include a 60dB PSRR, 55dB CMRR, and a 35MHz gain bandwidth product. Packaged in a TO-263-8 (DDPAK-7) surface-mount case, this component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1210CR#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1210CR#TR technical specifications.
| -3db Bandwidth | 55MHz |
| Package/Case | TO-263-8 |
| Common Mode Rejection Ratio | 55dB |
| Gain Bandwidth Product | 35MHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 66MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 35mA |
| Output Current per Channel | 2A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | No |
| Slew Rate | 900V/µs |
| Technology | BIPOLAR |
| Voltage Gain | 71dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1210CR#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
