
V-Ref Precision 5V 10mA 8-Pin CLCC Tray
Sign in to ask questions about the Analog Devices LT1236BILS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1236BILS8-5#PBF technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | LCC |
| Package/Case | CLCC |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 1.45 |
| Seated Plane Height (mm) | 1.45 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 5V |
| Initial Accuracy | 0.1% |
| Load Regulation | 100ppm/mA |
| Line Regulation | 12ppm/V |
| Maximum Input Voltage | 40V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Temperature Coefficient | 10ppm/°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT1236BILS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.