
LT1270 - 8A and 10A High Efficiency Switching Regulators; Package: TO-220; Pins: 5; Temperature Range: 0°C to 70°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1270CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1270CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LT1270CT
Quick start guide for the DC297A demo board, an isolated flyback converter using the LT1270 to provide ±100V at 200mA for telephone ring-signal generation.
