
The LT1332CSW#PBF is a single-chip UART transceiver from Analog Devices, featuring a data rate of 120Kbps. It is available in a lead-free SOIC package, suitable for surface mount applications. The device operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The LT1332CSW#PBF has a maximum supply voltage of 6V and a minimum supply voltage of 2V, with a supply current of 1.5mA.
Sign in to ask questions about the Analog Devices LT1332CSW#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1332CSW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 120Kbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1332CSW#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
