
Dual operational amplifier featuring a 25MHz gain bandwidth product and 600V/µs slew rate. This IC offers a wide operating supply voltage range from 2.5V to 36V, with a maximum dual supply voltage of 18V. Key specifications include a 500nA input bias current, 200µV input offset voltage, and 30mA output current per channel. The component is housed in an 8-pin DIP package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1358CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1358CN8#PBF technical specifications.
| Bandwidth | 25MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 78dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 25MHz |
| Height | 3.3mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 4.8mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 25MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 30mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C-Load™ |
| Slew Rate | 600V/µs |
| Unity Gain Bandwidth Product | 22MHz |
| Voltage Gain | 93.06dB |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1358CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
