
Single high-speed operational amplifier featuring a 400MHz -3dB bandwidth and 800V/µs slew rate. This general-purpose amplifier operates with dual supply voltages from ±2V to ±6V or single supply from 3V to 12.6V, delivering 80mA output current per channel. Boasting a 65dB voltage gain, 42dB CMRR, and 56dB PSRR, it is housed in a 6-pin TSOT-23 package and is lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LT1395CS6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1395CS6#TRPBF technical specifications.
| -3db Bandwidth | 400MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1395CS6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
