
Dual-channel current feedback amplifier (CFA) IC with a 400MHz -3dB bandwidth and 400MHz nominal gain bandwidth product. Features 80mA output current per channel, 800V/µs slew rate, and 65dB voltage gain. Operates from a 3V to 12.6V supply voltage range, with a dual supply range of 2V to 6V. Housed in an 8-MSOP package, this RoHS compliant component offers 42dB CMRR and 56dB PSRR.
Sign in to ask questions about the Analog Devices LT1396CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1396CMS8#PBF technical specifications.
| -3db Bandwidth | 400MHz |
| Bandwidth | 400MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 42dB |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 3V |
| Nominal Gain Bandwidth Product | 400MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Voltage Gain | 65dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1396CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
