
The LT1640ALIN8#PBF is a single-output hot swap controller from Analog Devices, available in a DIP package. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can withstand supply voltages between -10V and -80V. It is packaged in quantities of 50 and comes in a rail/Tube packaging.
Sign in to ask questions about the Analog Devices LT1640ALIN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1640ALIN8#PBF technical specifications.
| Package/Case | DIP |
| Depth | 6.48mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -10V |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1640ALIN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
