
Boost (Step Up) LED Driver IC, 1 output, capable of 36V/40mA output from a 1V-10V input. Features a 1.6MHz switching frequency and 80% efficiency. Packaged in a compact TSOT-23-6 surface mount case with dimensions of 3.1mm (L) x 1.75mm (W) x 0.9mm (H). Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1932ES6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1932ES6#TRMPBF technical specifications.
| Package/Case | TSOT |
| Efficiency | 80% |
| Frequency | 1.6MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.6mA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 8 |
| Output Current | 40mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1932ES6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
