
A negative voltage linear regulator IC designed for efficient power management. Features a fixed -5V output voltage with a maximum output current of 200mA. Offers a low dropout voltage of 340mV and a minimum current limit of 220mA. Operates with an input voltage range from -20V to -1.9V and boasts a typical supply current of 30µA. Packaged in a compact TSOT-23-5 for space-constrained applications, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1964IS5-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1964IS5-5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 340mV |
| Min Current Limit | 220mA |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -20V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -1.22V |
| Min Output Voltage | -20V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 200mA |
| Output Voltage | -5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1964IS5-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
