
General purpose operational amplifier featuring a 3.6MHz gain bandwidth product and 1.6V/µs slew rate. This single-channel IC operates with supply voltages from 2.5V to 18V (dual) or 5V to 36V (single). It offers a high common mode rejection ratio of 92dB and a power supply rejection ratio of 90dB. The component is housed in a 20-pin TSSOP package, suitable for applications requiring an output current of 800mA per channel.
Sign in to ask questions about the Analog Devices LT1970AIFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1970AIFE#TRPBF technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 3.6MHz |
| Input Bias Current | 160nA |
| Input Offset Voltage (Vos) | 600uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 3.6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 800mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.6V/µs |
| Unity Gain Bandwidth Product | 3.6MHz |
| Voltage Gain | 103.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1970AIFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
