
General purpose operational amplifier featuring a single channel and a 3.6MHz gain bandwidth product. Offers a 1.6V/µs slew rate and 800mA output current per channel. Operates with dual supply voltages from 2.5V to 18V or single supply from 5V to 36V. Provides 92dB common mode rejection ratio and 90dB power supply rejection ratio. Maximum input offset voltage is 600µV with a 160nA input bias current. Packaged in a 20-pin SOP with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT1970IFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1970IFE technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 92dB |
| Gain Bandwidth Product | 3.6MHz |
| Input Bias Current | 160nA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Nominal Gain Bandwidth Product | 3.6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7mA |
| Output Current per Channel | 800mA |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| RoHS Compliant | No |
| Slew Rate | 1.6V/µs |
| Unity Gain Bandwidth Product | 3.6MHz |
| Voltage Gain | 103.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1970IFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
