
Differential amplifier IC featuring a 900MHz -3dB bandwidth and 1100V/µs slew rate. This single-channel, dual-circuit amplifier offers a 45dB Common Mode Rejection Ratio and 55dB Power Supply Rejection Ratio. Operating from a 4V to 5.5V supply, it delivers 45mA output current per channel and exhibits a 3MR input resistance. Packaged in a 16-pin QFN EP, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Analog Devices LT1993IUD-4#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1993IUD-4#TRPBF technical specifications.
| -3db Bandwidth | 900MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | QFN EP |
| Common Mode Rejection Ratio | 45dB |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 6.5mV |
| Input Resistance | 3MR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 900MHz |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Elements | 3 |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 45mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Slew Rate | 1100V/µs |
| Voltage Gain | 0.827dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1993IUD-4#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
