
Dual-channel current sense amplifier featuring a 1.2MHz -3dB bandwidth and 2MHz nominal gain bandwidth product. This SOIC-packaged integrated circuit offers a 500µV input offset voltage, 137.5µA input bias current, and 20MΩ input resistance. It operates from a 4.5V to 5.5V supply, drawing 5.8mA quiescent current, and delivers 40mA output current per channel. Achieving 120dB common mode rejection ratio and 68dB power supply rejection ratio, this RoHS compliant component boasts a 3V/µs slew rate.
Sign in to ask questions about the Analog Devices LT1999IS8-50#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1999IS8-50#PBF technical specifications.
| -3db Bandwidth | 1.2MHz |
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Input Bias Current | 137.5uA |
| Input Offset Voltage (Vos) | 500uV |
| Input Resistance | 20MR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Gain Bandwidth Product | 2MHz |
| Number of Amplifiers | 2 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 5.8mA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 40mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| Supply Current | 5.8mA |
| Voltage Gain | 34.02dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1999IS8-50#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
