
The LT3015EDD is a linear voltage regulator with an adjustable output voltage range of -30V to -29.5V and an output current of 1.5A. It is packaged in a DFN package and operates over a temperature range of -40°C to 125°C. The device has a dropout voltage of 310mV and is not compliant with SVHC regulations.
Sign in to ask questions about the Analog Devices LT3015EDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3015EDD technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 310mV |
| Max Input Voltage | -1.9V |
| Min Input Voltage | -30V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -29.5V |
| Min Output Voltage | -1.22V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3015EDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
