
The LT3032EDE-15#TRPBF is a dual linear voltage regulator from Analog Devices. It has a maximum output voltage of 15V and can supply up to 150mA of current. The device operates over a wide input voltage range of 2.3V to 20V and can handle temperatures up to 125°C. The LT3032EDE-15#TRPBF is available in a DFN package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT3032EDE-15#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3032EDE-15#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 170mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 15V |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Operating Supply Current | 25uA |
| Output Current | 150mA |
| Output Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3032EDE-15#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
