Positive linear voltage regulator IC with a 500mA output current and a maximum output voltage of 40V. Features a low dropout voltage of 350mV and a wide input voltage range from 2V to 45V. Offers a 2% output voltage accuracy and a high Power Supply Rejection Ratio (PSRR) of 85dB. Operates across a temperature range of -40°C to 125°C, packaged in a 16-pin DFN for tape and reel distribution.
Sign in to ask questions about the Analog Devices LT3055EDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3055EDE#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 350mV |
| Min Current Limit | 520mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 11mA |
| Output Current | 500mA |
| Output Voltage | 40V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3055EDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.