The LT3055IMSE#TRPBF is a single linear voltage regulator with a maximum output voltage of 40V and a maximum output current of 500mA. It has a dropout voltage of 350mV and a power supply rejection ratio of 85dB. The device is packaged in a SOP package and is available in quantities of 2500. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The regulator has a maximum input voltage of 45V and a minimum input voltage of 2V. It draws an operating supply current of 11mA.
Sign in to ask questions about the Analog Devices LT3055IMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3055IMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 350mV |
| Min Current Limit | 520mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 11mA |
| Output Current | 500mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3055IMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.