Adjustable positive boost DC/DC controller and regulator IC, operating at 3MHz. Features a 2.5V to 16V input voltage range and delivers up to 600mA maximum output current with an adjustable output voltage up to 38V. Packaged in a compact TSOT-23-6 SMD/SMT termination, this lead-free component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT3461AES6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Frequency | 3MHz |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Output Voltage | 38V |
| Min Output Voltage | 1.255V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3461AES6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LT3461AES6#TRMPBF
Evaluation platform for the ADMT4000 zero power multiturn sensor, featuring SPI communication, magnetic reset circuitry, and GUI-based data logging and configuration.
