
1A LED driver IC with PWM dimming, operating at 2MHz. Features a 4V to 36V input voltage range and a single output capable of 1A. Housed in a 16-pin TSSOP package with a height of 1.1mm, this RoHS-compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT3474EFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3474EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Dimming | PWM |
| Frequency | 2MHz |
| Height | 1.1mm |
| High Level Output Current | 100uA |
| Low Level Output Current | 100uA |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Nominal Supply Current | 2.6mA |
| Number of Outputs | 1 |
| Number of Segments | 1 |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3474EFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
