
Adjustable and fixed output DC/DC controller, this integrated circuit offers a single output with up to 2A current capability. Achieving 88% efficiency, it operates from a minimum input voltage of 2.5V and supports output voltages up to 12V. Housed in an 8-MSOP package, this RoHS compliant component functions across a wide temperature range from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT3580IMS8E#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3580IMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Efficiency | 88% |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3580IMS8E#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
