
The LT3684EDD#PBF is a DC/DC controller with a maximum input voltage of 34V and a minimum input voltage of 3.6V. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 2A. The device is available in a DFN package with dimensions of 0.7mm height, 3mm length, and 3mm width. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Analog Devices LT3684EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3684EDD#PBF technical specifications.
| Package/Case | DFN |
| Height | 0.7mm |
| Length | 3mm |
| Max Input Voltage | 34V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.265V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3684EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
