
Adjustable dual output DC/DC buck controller IC with 3.5A output current capability per channel. Features a wide input voltage range from 3V up to 34.2V, delivering a maximum output voltage of 34.2V. Operates efficiently across a temperature range of -40°C to 125°C. Packaged in a 32-pin QFN, this lead-free and RoHS compliant component is designed for high-performance power management applications.
Sign in to ask questions about the Analog Devices LT3692AEUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3692AEUH#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 34.2V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3692AEUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
