
Automotive LED driver IC featuring a 16-pin MSOP EP package with exposed pad for enhanced thermal performance. This surface-mount component operates from a 4.5V to 60V supply voltage range, with typical operating voltages including 5V, 9V, 12V, 15V, 18V, and 24V. It draws a maximum supply current of 2200 µA and is designed for operation across a wide temperature range of -40°C to 125°C. The component utilizes a lead-frame SMT basic package type with gull-wing leads, measuring 4.04mm in length, 3mm in width, and 0.86mm in height.
Sign in to ask questions about the Analog Devices LT3761EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3761EMSE#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP EP |
| Package Description | Micro Small Outline Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.04 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Operating Supply Voltage | 60V |
| Maximum Supply Current | 2200uA |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT3761EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.