
IC LED CTLR ISO ACT PFC 16MSOP
Sign in to ask questions about the Analog Devices LT3799IMSE-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT3799IMSE-1#PBF technical specifications.
| Package/Case | SOP |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3799IMSE-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
