
RF Up/Down Converter Mixer operating from 400MHz to 3.8GHz. Features 3.3dB power gain and a 11.7dB noise figure. This surface mountable component is housed in a 4mm x 4mm x 0.7mm QFN package. Operates with a 3.3V supply voltage and a maximum power dissipation of 269mW. Suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT5557EUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT5557EUF#PBF technical specifications.
| Bandwidth | 3.8GHz |
| Package/Case | QFN |
| Frequency | 400MHz |
| Gain | 2.9dB |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 3.8GHz |
| Min Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 269mW |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Noise Figure | 11.7dB |
| Nominal Supply Current | 81.6mA |
| Operating Supply Current | 92mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Gain | 3.3dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LT5557 |
| Thickness | 750um |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT5557EUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
