The LT8330 is a current mode DC/DC converter that uses a single feedback pin to generate either positive or negative output voltages. It can be configured as a boost, SEPIC, or inverting converter. The device integrates a 1A, 60V power switch and operates with a quiescent current as low as 6µA. It features a fixed 2MHz switching frequency, internal compensation, and soft-start functionality. Its low ripple Burst Mode operation maintains high efficiency at light loads while keeping output ripple minimal.
Sign in to ask questions about the Analog Devices LT8330ES6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8330ES6#TRMPBF technical specifications.
| Input Voltage Min | 3V |
| Input Voltage Max | 40V |
| Switch Voltage Max | 60V |
| Switch Current Limit | 1A |
| Switching Frequency | 2MHz |
| Quiescent Current (Burst Mode) | 6uA |
| Operating Temperature Range | -40 to 125°C |
| Number of Outputs | 1 |
| Topology | Boost, SEPIC, Inverting |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
| Msl | 1 (Unlimited) |
Download the complete datasheet for Analog Devices LT8330ES6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.