
The LT8500IUHH#TRPBF is a CMOS clock IC with a maximum frequency of 50MHz, operating within a temperature range of -40°C to 125°C. It has a minimum input voltage of 3V and a maximum supply voltage of 5.5V. This device is RoHS compliant and available in a QFN EP package, packaged in tape and reel quantities of 2500. The LT8500IUHH#TRPBF is designed for use in general applications.
Sign in to ask questions about the Analog Devices LT8500IUHH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT8500IUHH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Input | CMOS |
| Max Frequency | 50MHz |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT8500IUHH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.