
The LTC1263IS8#PBF is a 12V fixed output DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 300uA. The device is available in a lead-free SOIC package with dimensions of 3.99mm width, 5mm length, and 1.5mm height. It is RoHS compliant and suitable for use in applications where a stable 12V output is required.
Sign in to ask questions about the Analog Devices LTC1263IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1263IS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 60mA |
| Number of Outputs | 1 |
| Operating Supply Current | 300uA |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1263IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
